Low

LTC1562CG-2#PBF - 

Analog Filter, Universal, 8th, 1, 4.75 V, 10 V, SSOP

LTC1562CG-2#PBF - Analog Filter, Universal, 8th, 1, 4.75 V, 10 V, SSOP

The actual product may differ from image shown

Manufacturer Part No:
LTC1562CG-2#PBF
Newark Part No.:
56M2142
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1562CG-2#PBF is a low noise/distortion active rc quad Universal Filter with rail-to-rail inputs and outputs, optimized for a center frequency (fO) of 20 to 300kHz. Unlike most monolithic filters, no clock is needed. Four independent 2nd order filter blocks can be cascaded in any combination, such as one 8th order or two 4th order filters. Each block’s response is programmed with three external resistors for center frequency, Q and gain, using simple design formulas. Each 2nd order block provides lowpass and bandpass outputs. Highpass response is available if an external capacitor replaces one of the resistors. Allpass, notch and elliptic responses can also be realized. The LTC1562-2 is designed for applications where dynamic range is important. For example, by cascading 2nd order sections in pairs, the user can configure the IC as a dual 4th order Butterworth lowpass filter with 90dB signal-to-noise ratio from a single 5V power supply.
  • Continuous time-no clock
  • Butterworth, chebyshev, elliptic or equiripple delay response
  • DC accurate to 3mV (typical)
  • ±0.5% Typical center frequency accuracy
  • Zero-power shutdown mode
  • Single or dual supply, 5 to 10V total
  • Resistor-programmable fO, Q, gain

Applications

Signal Processing

Product Information

:
Universal
:
8th
:
1
:
4.75V
:
10V
:
SSOP
:
20Pins
:
300kHz
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/30/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$12.72 $ 12.72
Price for:
Each
Multiple: 66 Minimum: 66
Quantity Price
66 + $12.72
100 + $9.56
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.