Low

LINEAR TECHNOLOGY  LTC1560-1IS8#PBF  FILTER, LOW PASS, 1MHZ, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LINEAR TECHNOLOGY
  • Newark Part No.: 56M2129
  • Manufacturer Part No LTC1560-1IS8#PBF

Product Information


  • Cutoff Frequency: 1MHz
  • Filter IC Case Style: SOIC
  • Filter Order: 5th
  • IC Filter Type: Lowpass
  • MSL: -
  • No. of Filters: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: ± 4.5V to ± 5.5V

Availability

Availability:  17


  • 17 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $10.36

Buy

Price

Quantity List Price
1 - 24 $10.36
25 - 99 $6.87
100+ $5.45

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought