Low

LTC1540CS8#PBF - 

Analog Comparator, Single, General Purpose, 1 Comparator, 50 µs, ± 1V to ± 5.5V, SOIC, 8 Pins

LTC1540CS8#PBF - Analog Comparator, Single, General Purpose, 1 Comparator, 50 µs, ± 1V to ± 5.5V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LTC1540CS8#PBF
Newark Part No.:
56M1865
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1540CS8#PBF is an ultralow nano-power single Comparator with built-in reference. The comparator features include less than 0.6µA supply current over the commercial temperature range, a 1.182V±2% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparator operates from a single 2 to 11V supply or a dual ±1 to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. The comparator input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally occur when the comparator changes logic states, power supply glitches are eliminated.
  • Reference output drives 0.01µF capacitor
  • Input voltage range includes the negative supply
  • Reference output sources Up to 1mA
  • 60µs Propagation delay with 10mV overdrive
  • No crowbar current
  • 40mA Continuous source current
  • Pin-compatible with LTC1440, MAX921, MAX931

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices

Product Information

:
General Purpose
:
1 Comparator
:
50µs
:
± 1V to ± 5.5V
:
SOIC
:
8Pins
:
CMOS, TTL
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/27/19

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.65 $ 1.65
Price for:
Each
Multiple: 100 Minimum: 200
Quantity Price
200 + $1.65
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.