Low

LINEAR TECHNOLOGY  LTC1540CMS8#PBF  Analog Comparator, Single, General Purpose, 1, 50 µs, ± 1V to ± 5.5V, MSOP, 8 Pins

LINEAR TECHNOLOGY LTC1540CMS8#PBF
Manufacturer Part No:
LTC1540CMS8#PBF
Newark Part No.:
56M1861
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1540CMS8#PBF is an ultralow nano-power single Comparator with built-in reference. The comparator features include less than 0.6µA supply current over the commercial temperature range, a 1.182V±2% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparator operates from a single 2 to 11V supply or a dual ±1 to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. The comparator input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally occur when the comparator changes logic states, power supply glitches are eliminated.
  • Reference output drives 0.01µF capacitor
  • Input voltage range includes the negative supply
  • Reference output sources Up to 1mA
  • 60µs Propagation delay with 10mV overdrive
  • No crowbar current
  • 40mA Continuous source current
  • Pin-compatible with LTC1440, MAX921, MAX931
  • LCTF Part marking

Product Information

Comparator Type:
General Purpose
No. of Comparators:
1
Response Time:
50µs
Supply Voltage Range:
± 1V to ± 5.5V
Comparator Case Style:
MSOP
No. of Pins:
8Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Sensing & Instrumentation
  • Portable Devices

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC1540CMS8#TRPBF

SC-Comps/Micropower Nanopwr(300nA)Comp.w/2% Volt Ref

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.24

Buy

Analog Comparator, Single, Micropower, 1, 60 µs, 2V to 11V, MSOP, 8 Pins

LINEAR TECHNOLOGY

2 in stock

Price for: Each

1+ $4.43 25+ $3.01 100+ $2.59

Buy