Low

LTC1485CN8#PBF - 

Transceiver RS422/RS485, Low Power, 4.75V-5.25V supply, DIP-8

LINEAR TECHNOLOGY LTC1485CN8#PBF

The actual product may differ from image shown

Manufacturer Part No:
LTC1485CN8#PBF
Newark Part No.:
56M1613
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1485CN8#PBF is a differential Bus Transceiver designed for multipoint data transmission standard RS485 applications with extended common-mode range (12 to -7V). It also meets the requirements of RS422. The CMOS with Schottky design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs with the driver outputs maintaining high impedance over the entire common-mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. I/O pins are protected against multiple ESD strikes of over ±10kV. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open.
  • ESD protection over ±10kV
  • Low power (ICC= 1.8mA typical)
  • 28ns Typical driver propagation delays with 4ns skew
  • Designed for RS485 or RS422 applications
  • Single 5V supply
  • -7 to 12V Bus common-mode range permits ±7V ground difference between devices on the bus
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs
  • Driver maintains high impedance in three-state or with the power off
  • Combined impedance of a driver output and receiver allows up to 32 transceivers on the bus
  • 60mV Typical input hysteresis
  • Pin compatible with the SN75176A, DS75176A and SN75LBC176

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/28/17
$3.22 $ 3.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.22
25 + $2.13
100 + $1.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.