Low

LINEAR TECHNOLOGY  LTC1380CS#PBF  8:1 Analog Multiplexer IC, Single, 35 ohm, 2.7V to ± 5V, SOIC-16

LINEAR TECHNOLOGY LTC1380CS#PBF
Technical Data Sheet (240.43KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
8:1
No. of Circuits:
1Circuits
On State Resistance Max:
35ohm
Supply Voltage Range:
2.7V to ± 5V
Analogue Multiplexer Case:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products