Low

LTC1294CCN#PBF - 

Analog to Digital Converter, 12 bit, 46.5 kSPS, Single, 4.75 V, 5.25 V, DIP

LTC1294CCN#PBF - Analog to Digital Converter, 12 bit, 46.5 kSPS, Single, 4.75 V, 5.25 V, DIP

The actual product may differ from image shown

Manufacturer Part No:
LTC1294CCN#PBF
Newark Part No.:
56M0172
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1294CCN#PBF is a single chip Data Acquisition System which contain a serial I/O successive approximation A/D converter. It uses LTCMOSTM switched capacitor technology to perform 12-bit unipolar plus sign bipolar A/D conversions. The input multiplexer can be configured for either single-ended or differential inputs. An on-chip sample and hold is included for all single-ended input channels. The LTC1296 includes a system shutdown output pin which can be used to power down external circuitry such as signal conditioning circuitry prior to the input mux. The serial I/O is designed to communicate without external hardware to most MPU serial ports and all MPU parallel I/O ports allowing up to eight channels of data to be transmitted over as few as three wires.
  • Power shutdown
  • Built-in sample-and-hold
  • Direct 4-wire interface to most MPU serial ports and all MPU parallel ports
  • System shutdown output

Applications

Automotive, Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
12bit
:
46.5kSPS
:
Single
:
4.75V
:
5.25V
:
DIP
:
20Pins
:
Differential, Single Ended
:
Serial
:
0°C
:
70°C
:
Each
:
Octal 12-Bit SAR ADCs
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$21.00 $ 21.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.00
10 + $18.00
25 + $15.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.