Low

LINEAR TECHNOLOGY  LTC1261CS8-4#PBF  CAPACITOR VOLTAGE INVERTER, -4V, 12mA, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LINEAR TECHNOLOGY
  • Newark Part No.: 55M9778
  • Manufacturer Part No LTC1261CS8-4#PBF

Product Information


  • DC / DC Converter IC Case: SOIC
  • Input Voltage Max: 8V
  • Input Voltage Min: 3V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 20mA
  • Output Voltage: -4V
  • Output Voltage Nom.: -4V
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Topology: Inverting

Find similar products  grouped by common attribute

Availability

Availability:  13

(Available until stock is exhausted)


  • 13 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.79

Buy

Price

Quantity List Price
1 - 24 $3.79
25 - 99 $2.51
100+ $1.90

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought