Low

LINEAR TECHNOLOGY  LTC1174CS8-3.3#PBF  Buck, Inverting Switching Regulator, Fixed, 4V-18.5V In, -3.3V And 1A Out, SOIC-8

LINEAR TECHNOLOGY LTC1174CS8-3.3#PBF
Technical Data Sheet (256.53KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1174CS8-3.3#PBF is a simple current mode DC/DC Converter with an internal 0.9Ω switch (at a supply voltage of 9V), the LTC1174 requires only four external components to construct a complete high efficiency DC/DC converter. Under a no load condition the LTC1174 draws only 130µA. In shutdown, it draws a mere 1µA making this converter ideal for current sensitive applications. In dropout, the internal P-channel MOSFET switch is turned on continuously allowing the user to maximize the life of the battery source. The maximum inductor current of the LTC1174 family is pin selectable to either 340mA or 600mA, optimizing efficiency for a wide range of applications. Operation up to 200kHz permits the use of small surface mount inductors and capacitors. For applications requiring higher output current or ultrahigh efficiency.
  • Peak inductor current independent of inductor value
  • Short-circuit protection
  • Low dropout operation
  • Low-battery detector
  • Pin selectable current limit
  • Only four external components required
  • Active low micropower shutdown
  • 130µA Standby current

 

Product Information

Topology:
Buck, Inverting
Input Voltage Min:
4V
Input Voltage Max:
18.5V
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
1A
Output Voltage Nom.:
-3.3V
Switching Frequency:
200kHz
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products