Low

LINEAR TECHNOLOGY  LTC1164-5CSW#PBF  FILTER, BUTTER WORTH/BESSEL, 20KHZ, WSOIC-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LINEAR TECHNOLOGY
  • Newark Part No.: 55M9507
  • Manufacturer Part No LTC1164-5CSW#PBF

Product Information


  • Cutoff Frequency: 20kHz
  • Filter IC Case Style: WSOIC
  • Filter Order: 8th
  • IC Filter Type: Butterworth
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Clock Frequency Typ: 1.5MHz
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 16V

Find similar products  grouped by common attribute

Availability

Availability:  45


  • 45 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.17

Buy

Price

Quantity List Price
1 - 24 $22.17
25 - 99 $18.29
100+ $15.50

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought