Low

LINEAR TECHNOLOGY  LTC1163CS8#PBF  MOSFET Driver IC, High Side, 1.8V-6V Supply, 95 µa Out, 45 µs Delay, SOIC-8

LINEAR TECHNOLOGY LTC1163CS8#PBF
Manufacturer Part No:
LTC1163CS8#PBF
Newark Part No.:
55M9501
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Driver Configuration:
High Side
Peak Output Current:
95µA
Supply Voltage Min:
1.8V
Supply Voltage Max:
6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
130µs
Output Delay:
45µs
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor