Low

LINEAR TECHNOLOGY  LTC1155CS8#PBF  Dual MOSFET Driver IC, High Side, 4.5V-18V Supply, 26 µs Delay, SOIC-8

LINEAR TECHNOLOGY LTC1155CS8#PBF
Manufacturer Part No:
LTC1155CS8#PBF
Newark Part No.:
55M9442
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1155CS8#PBF is a dual high-side Gate Driver allows using N-channel FETs for high-side switching applications. An internal charge pump boosts the gate above the positive rail, fully enhancing an N-channel MOSFET with no external components. Micro-power operation with 8µA standby current and 85µA operating current allows use in virtually all systems with maximum efficiency. Included on-chip is overcurrent sensing to provide automatic shutdown in case of short circuits. A time delay can be added in series with the current sense to prevent false triggering on high in-rush loads such as capacitors and incandescent lamps. The LTC1155 operates off of a 4.5 to 18V supply input and safely drives the gates of virtually all FETs. The LTC1155 is well suited for low voltage (battery-powered) applications, particularly where micro-power sleep operation is required.
  • Short-circuit protection
  • Controlled switching ON and OFF times
  • No external charge pump components
  • Replaces P-channel high-side MOSFETs
  • Compatible with standard logic families
  • Fully enhances N-channel power MOSFETs

 

Product Information

Driver Configuration:
High Side
Peak Output Current:
-
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
450µs
Output Delay:
26µs
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Motor Drive & Control;
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC1155CS8#TRPBF

IC,Dual MOSFET Driver,CMOS,SOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.90

Buy
LTC1155IS8#PBF

DP-Power Controller Dual Hi Side Switch Driver

LINEAR TECHNOLOGY

0

Price for: Each

100+ $4.15

Buy
LTC1155IS8#TRPBF

IC,Dual MOSFET Driver,CMOS,SOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $5.10

Buy