Low

LINEAR TECHNOLOGY  LTC1154CS8#PBF  MOSFET Driver Switch, High Side, 4.5V-18V Supply, 85 µa Out, 28 µs Delay, SOIC-8

LINEAR TECHNOLOGY LTC1154CS8#PBF
Manufacturer Part No:
LTC1154CS8#PBF
Newark Part No.:
55M9434
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1154CS8#PBF is a single high-side micropower MOSFET Driver that allows using low cost N-channel FETs for high-side switching applications. An internal charge pump boosts the gate drive voltage above the positive rail, fully enhancing an N-channel MOS switch with no external components. Micro power operation with 8µA standby current and 85µA operating current, allows use in virtually all systems with maximum efficiency. Included on chip is programmable over-current sensing. A time delay can be added to prevent false triggering on high in-rush current loads. An active high shutdown input is also provided and interfaces directly to a standard PTC thermistor for thermal shutdown. An open-drain output is provided to report switch status to the µP. An active low enable input is provided to control multiple switches in banks.
  • Fully enhances N-channel power MOSFETs
  • 8µA IQ standby current
  • 85µA IQ ON current
  • No external charge pump capacitors
  • Short-circuit protection
  • Thermal shutdown via PTC thermistor
  • Status output indicates shutdown

Product Information

Driver Configuration:
High Side
Peak Output Current:
85µA
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
160µs
Output Delay:
28µs
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Communications & Networking
  • Power Management
  • Industrial
  • Automotive
  • Motor Drive & Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC1154CS8#TRPBF

IC,Single MOSFET Driver,CMOS,SOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.45

Buy
LTC1154HS8#PBF

DP-Power Controller Single Hi Side MOSFET Switch Dx

LINEAR TECHNOLOGY

0

Price for: Each

300+ $2.77

Buy