Low

LINEAR TECHNOLOGY  LTC1153CS8#PBF  MOSFET Driver, N-Channel, Auto-Reset Electronic Circuit Breaker, 4.5V-18V supply, SOIC-8

LINEAR TECHNOLOGY LTC1153CS8#PBF
Technical Data Sheet (289.73KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1153CS8#PBF is an auto-reset Electronic Circuit Breaker drives N-channel MOSFET to interrupt power to a sensitive electronic load in the event of an over-current condition. The breaker remains tripped for a period of time set by an external timing capacitor and then is automatically reset. This cycle continues until the over-current condition is removed, protecting both the sensitive load and the MOSFET switch. The trip current, trip delay time and auto-reset period are programmable over a wide range to accommodate a variety of load impedances. An active high shutdown input is also provided and interfaces directly to a PTC thermistor for thermal circuit breaking. An open-drain output is provided to report breaker status to the µP.
  • Programmable auto-reset time - 1ms to >10sec
  • Status output indicates fault condition
  • Thermal trip with PTC thermistor
  • 8µA IQ in standby mode
  • No external charge pump capacitors
  • Drives low RDS(ON) N-channel MOSFETs

 

Product Information

Driver Configuration:
-
Peak Output Current:
-
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
100ms
Output Delay:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC1153CS8#TRPBF

IC,Electronic Circuit Breaker,CMOS,SOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.76

Buy

Electronic Circuit Breaker, 4.5V to 18V supply, SOIC-8

LINEAR TECHNOLOGY

27 in stock

Price for: Each

1+ $2.86

Buy
LTC1153IS8#TRPBF

IC,Electronic Circuit Breaker,CMOS,SOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.33

Buy