Low

LTC1152IS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 700 kHz, 0.5 V/µs, 2.7V to 14V, SOIC, 8 Pins

LTC1152IS8#PBF - Operational Amplifier, Single, 1 Amplifier, 700 kHz, 0.5 V/µs, 2.7V to 14V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LTC1152IS8#PBF
Newark Part No.:
55M9416
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1152IS8#PBF is a high performance low power zero-drift Operational Amplifier featuring an input stage that common modes to both power supply rails and an output stage that provides rail-to-rail swing, even into heavy loads. The wide input common-mode range is achieved with a high frequency on-board charge pump. This technique eliminates the crossover distortion and limited CMRR imposed by competing technologies. The LTC1152 is a C-LoadTM of amp, enabling it to drive any capacitive load. The LTC1152 shares the excellent DC performance specs of LTC’s other zero-drift amplifiers. Typical offset voltage is 1mV and typical offset drift is 10nV/°C. CMRR and PSRR are 130dB and 120dB and open-loop gain is 130dB. Input noise voltage is 2µVP-P from 0.1Hz to 10Hz. Gain-bandwidth product is 0.7MHz and slew rate is 0.5V/µs, all with supply current of 3.0mA max over temperature.
  • Input common-mode range includes both rails
  • Output will drive 1kΩ load
  • No external components required
  • 10µV Maximum input offset voltage
  • 100nV/°C Maximum input offset drift
  • Shutdown pin drops supply current to 5mA maximum
  • Output configurable to drive any capacitive load

Applications

Test & Measurement, Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
700kHz
:
0.5V/µs
:
2.7V to 14V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.35 $ 7.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.35
25 + $4.86
100 + $3.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.