Low

LINEAR TECHNOLOGY  LTC1144CN8#PBF  Inductorless DC/DC Converter, Adjust, Inverting, 2 V to 18 V in, -18 V to -2 V/20 mA out, DIP-8

LINEAR TECHNOLOGY LTC1144CN8#PBF
Manufacturer Part No:
LTC1144CN8#PBF
Newark Part No.:
55M9282
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
2V
Input Voltage Max:
18V
DC / DC Converter IC Case:
DIP
No. of Pins:
8Pins
Output Current:
20mA
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-18V
Adjustable Output Voltage Max:
-2V
Topology:
Inverting
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inductorless DC/DC Converter, Adjust, Inverting, 2 V to 18 V in, -18 V to -2 V/50 mA out, DIP-8

LINEAR TECHNOLOGY

14 in stock

Price for: Each

1+ $2.90 Promotional price 25+ $2.90 Promotional price 100+ $2.90 Promotional price

Buy