Low

LTC1069-1IS8#PBF - 

Analog Filter, Lowpass, 8th, 1, 1.5 V, 5.5 V, SOIC

LTC1069-1IS8#PBF - Analog Filter, Lowpass, 8th, 1, 1.5 V, 5.5 V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
LTC1069-1IS8#PBF
Newark Part No.:
55M9132
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1069-1IS8#PBF is a monolithic 8th Order Lowpass Filter featuring clock-tunable cutoff frequency and 2.5mA power supply current with a single 5V supply. An additional feature of the LTC1069-1 is operation with a single 3.3V supply. The cutoff frequency (fCUTOFF) of the LTC1069-1 is equal to the clock frequency divided by 100. The gain at fCUTOFFM is -0.7dB and the typical passband ripple is ±0.15dB up to 0.9fCUTOFF. The stopband attenuation of the LTC1069-1 features a progressive elliptic response reaching 20dB attenuation at 1.2fCUTOFF, 52dB attenuation at 1.4fCUTOFF and 70dB attenuation at 2fCUTOFF. With ±5V supplies, the LTC1069-1 cutoff frequency can be clock-tuned up to 12kHz, with a single 5V supply, the maximum cutoff frequency is 8kHz. The low power feature of the LTC1069-1 does not penalize the device’s dynamic range. With ±5V supplies and an input range of 0.3VRMS to 2.5VRMS, the signal-to-(noise + THD) ratio is ≥70dB. The wideband noise of the LTC1069-1 is 110μVRMS.
  • Wide dynamic range
  • 3.8mA Supply current with ±5V supplies
  • 2.5mA Supply current with single 5V supply
  • 2mA Supply current with single 3.3V supply

Applications

Communications & Networking

Product Information

:
Lowpass
:
8th
:
1
:
1.5V
:
5.5V
:
SOIC
:
8Pins
:
12kHz
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

99 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.28 $ 2.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.30
25 + $6.82
100 + $5.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.