Low

LINEAR TECHNOLOGY  LTC1068IG#PBF  Switched Capacitor Filter, Switched Capacitor, 2nd, 4, 3.14 V, 5.5 V, SSOP

LINEAR TECHNOLOGY LTC1068IG#PBF
Manufacturer Part No:
LTC1068IG#PBF
Newark Part No.:
55M9118
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1068IG#PBF is a four monolithic Clock-tunable Filter Building Block contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The LTC1068 products differ only in their clock-to-center frequency ratio. The clock-to-center frequency ratio is set to 200:1 (LTC1068-200). External resistors can modify the clock-to-center frequency ratio. High performance, quad 2nd order, dual 4th order or 8th order filters can be designed with an LTC1068 family product. Designing filters with an LTC1068 product is fully supported by FilterCAD™ filter design software for Windows®.
  • High performance
  • Fully supported by FilterCAD™ filter design software for Windows

 

Product Information

IC Filter Type:
Switched Capacitor
Filter Order:
2nd
No. of Filters:
4
Supply Voltage Min:
3.14V
Supply Voltage Max:
5.5V
Filter IC Case Style:
SSOP
No. of Pins:
28Pins
Cutoff Frequency:
50kHz
Program Clock Frequency Typ:
5.6MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
-
Packaging:
Each
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes