LINEAR TECHNOLOGY  LTC1068CG#PBF  Analogue Filter, Switched Capacitor, 2nd, 4, 3.14 V, 5.5 V, SSOP

LINEAR TECHNOLOGY LTC1068CG#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Filter Type Switched Capacitor
  • Filter Order 2nd
  • No. of Filters 4
  • Supply Voltage Min 3.14V
  • Supply Voltage Max 5.5V
  • Filter IC Case Style SSOP
  • No. of Pins 28Pins
  • Cutoff Frequency -
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range 3.14V to ± 5.5V
  • SVHC No SVHC (15-Jun-2015)
  •   Simulation Model (1.15KB) EN
  • Availability

    Availability:  50

    Available until stock is exhausted


    • 50 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $12.41 $12.41

    Buy

    Price

    Quantity List Price
    1 - 24 $12.41
    25 - 99 $8.25
    100+ $6.60
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Upgrade
    55M9118
    LTC1068IG#PBF

    LTC1068IG#PBF

    LINEAR TECHNOLOGY

    Switched Capacitor Filter, Switched Capacitor, 2nd, 4, 3.14 V, 5.5 V, SSOP

    Availability:​ 11  

    Price for: Each

    1+ $13.59 25+ $9.01 100+ $7.15

    Buy

    Available until stock is exhausted

    see cut-off times

    Associated Products


    Customers Also Bought