Low

LINEAR TECHNOLOGY  LTC1064CSW#PBF  Analog Filter, Lowpass, 8th, 1, 2.37 V, 8 V, WSOIC

LINEAR TECHNOLOGY LTC1064CSW#PBF
Manufacturer Part No:
LTC1064CSW#PBF
Newark Part No.:
55M9036
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1064CSW#PBF is a four high speed low noise switched-capacitor Filter Building Block for use with spectral analysis. Each filter building block, together with external clock and three to five resistors can provide various 2nd order functions like low...
  • Customized version with internal resistors available
  • 7MHz Maximum clock frequency
  • Clock-to-center frequency ratio of 50:1 and 100:1 simultaneously available
  • Low offsets
  • Low harmonic distortion

 

Product Information

IC Filter Type:
Lowpass
Filter Order:
8th
No. of Filters:
1
Supply Voltage Min:
2.37V
Supply Voltage Max:
8V
Filter IC Case Style:
WSOIC
No. of Pins:
24Pins
Cutoff Frequency:
50kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products