Low

LTC1064-2CN#PBF - 

Analog Filter, Lowpass, 8th, 1, 2.37 V, 8 V, DIP

LTC1064-2CN#PBF - Analog Filter, Lowpass, 8th, 1, 2.37 V, 8 V, DIP

The actual product may differ from image shown

Manufacturer Part No:
LTC1064-2CN#PBF
Newark Part No.:
55M9010
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1064-2CN#PBF is a monolithic 8th Order Butterworth Lowpass Filter, which provides a maximally flat passband. The attenuation slope is -48dB/octave and the maximum attenuation is in excess of 80dB. An external TTL or CMOS clock programs the filter's cutoff frequency. The clock to cutoff frequency ratio is 100:1 (Pin 10 at V-) or 50:1 (Pin 10 at V+). The maximum cutoff frequency is 140kHz. No external components are needed. The LTC1064-2 features low wideband noise and low harmonic distortion even for input voltages up to 3VRMS. In fact the LTC1064-2 overall performance competes with equivalent multiple op amp RC active realizations.
  • No external component
  • 50:1 and 100:1 Clock to cutoff frequency ratio
  • 80µVRMS Total wideband noise
  • 0.03% THD or better

Applications

Signal Processing

Product Information

:
Lowpass
:
8th
:
1
:
2.37V
:
8V
:
DIP
:
14Pins
:
140kHz
:
-40°C
:
85°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$15.87 $ 15.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.87
25 + $13.28
100 + $11.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.