Low

LTC1063CSW#PBF - 

Analog Filter, Lowpass, 5th, 1, 2.375 V, 8 V, SOIC

LTC1063CSW#PBF - Analog Filter, Lowpass, 5th, 1, 2.375 V, 8 V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
LTC1063CSW#PBF
Newark Part No.:
55M8998
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1063CSW#PBF is a 5th Order Butterworth Lowpass Filter providing both clock-tunability, low DC output offset and over 12-bit DC accuracy. The filter cutoff frequency is controlled either by an internal or external clock. The clock-to-cut off frequency ratio is 100:1. The on-board clock is power supply independent and it is programmed via an external RC. The 50µVRMS clock feed through is considerably reduced over existing monolithic filters. The LTC1063 wideband noise is 95µVRMS and it can process large AC input signals with low distortion. With ±7.5V supplies, for instance, the filter handles up to 4VRMS (92dB S/N ratio) while the standard 1kHz THD is below 0.02%; 80dB dynamic ranges (S/N +THD) is obtained with input levels between 1VRMS and 2.3VRMS.
  • Clock-tunable cutoff frequency
  • 1mV DC Offset (typical)
  • 80dB CMRR (typical)
  • Internal or external clock
  • 50µVRMS Clock feedthrough
  • 100:1 Clock-to-cutoff frequency ratio
  • 50kHz Maximum cutoff frequency
  • Cascadable for faster roll-off
  • Operates from ±2.375 to ±8V power supplies
  • Self-clocking with 1 RC
  • 95µVRMS Total wideband noise
  • 0.01% THD at 2VRMS output level

Applications

Audio, Signal Processing

Product Information

:
Lowpass
:
5th
:
1
:
2.375V
:
8V
:
SOIC
:
16Pins
:
50kHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/20/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$7.81 $ 7.81
Price for:
Each
Multiple: 47 Minimum: 94
Quantity Price
94 + $7.81
100 + $6.15
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.