Low

LINEAR TECHNOLOGY  LTC1063CN8#PBF  Analog Filter, Lowpass, 5th, 1, 2.375 V, 8 V, DIP

LINEAR TECHNOLOGY LTC1063CN8#PBF
Manufacturer Part No:
LTC1063CN8#PBF
Newark Part No.:
55M8996
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1063CN8#PBF is a 5th order DC accurate clock-tuneable Butterworth Low pass Filter features cut-off frequency is controlled either by an internal or external clock. The clock-to-cut off frequency ratio is 100:1. The on-board clock is power supply independent and it is programmed via an external RC. The 50µVRMS clock feed through is considerably reduced over existing monolithic filters. The LTC1063 wideband noise is 95µVRMS and it can process large AC input signals with low distortion. With ±7.5V supplies, for instance the filter handles up to 4VRMS (92dB S/N ratio) while the standard 1kHz THD is below 0.02%, 80dB dynamic ranges (S/N +THD) is obtained with input levels between 1 and 2.3VRMS. The LTC1063 features an internal oscillator which can be tuned via an external RC. The LTC1063's internal oscillator is primarily intended for generation of clock frequencies below 500kHz.
  • Clock-tuneable cut-off frequency
  • 1mV Typical DC offset
  • 80dB Typical CMRR
  • Internal or external clock
  • 50mVRMS Clock feed through
  • 100:1 Clock-to-cut-off frequency ratio
  • 95µVRMS Total wideband noise
  • 0.01% THD at 2VRMS output level
  • 50kHz Maximum cut-off frequency
  • Cascadable for faster roll-off
  • Self-clocking with 1 RC

Product Information

IC Filter Type:
Lowpass
Filter Order:
5th
No. of Filters:
1
Supply Voltage Min:
2.375V
Supply Voltage Max:
8V
Filter IC Case Style:
DIP
No. of Pins:
8Pins
Cutoff Frequency:
50kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Audio
  • Test & Measurement
  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.