Low

LINEAR TECHNOLOGY  LTC1062CN8#PBF  IC, ANALOG FILTER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 20kHz
  • Filter IC Case Style: DIP
  • Filter Order: 5th
  • IC Filter Type: Lowpass
  • MSL: -
  • No. of Filters: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/167

Availability

Availability:  50


  • 50 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.11

Buy

Price

Quantity List Price
1 - 24 $6.11
25 - 99 $4.06
100+ $3.30

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought