Low

LINEAR TECHNOLOGY  LTC1060CSW#PBF  IC SW CAP FILTER UNIVERSAL 20KHZ SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 20kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 4th
  • IC Filter Type: Universal
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 2
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Clock Frequency Typ: 500kHz
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 8V
  • Supply Voltage Min: 2.375V
  • Supply Voltage Range: ± 2.375V to ± 8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/173
  •  130/167

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 76

Order multiple quantity: 38

Price: $5.40

Buy

Price

Quantity List Price
25 - 99 $5.40
100+ $4.25

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought