Low

LINEAR TECHNOLOGY  LTC1060ACN#PBF  Analog Filter, Universal, 4th, 2, 2.37 V, 8 V, DIP

LINEAR TECHNOLOGY LTC1060ACN#PBF
Manufacturer Part No:
LTC1060ACN#PBF
Newark Part No.:
55M8974
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Filter Type:
Universal
Filter Order:
4th
No. of Filters:
2
Supply Voltage Min:
2.37V
Supply Voltage Max:
8V
Filter IC Case Style:
DIP
No. of Pins:
20Pins
Cutoff Frequency:
20kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products