Low

LTC1049CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 800 kHz, 0.8 V/µs, 4.75V to 16V, DIP, 8 Pins

LTC1049CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 800 kHz, 0.8 V/µs, 4.75V to 16V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LTC1049CN8#PBF
Newark Part No.:
55M8928
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1049CN8#PBF is a high performance low power zero-drift Operational Amplifier for use with electronic scales. The two sample-and-hold capacitors usually required externally by other chopper stabilized amplifier are integrated on the chip. Further, the LTC1049 offers superior DC and AC performance with a nominal supply current of only 200μA. The LTC1049 has a typical offset voltage of 2μV, drift of 0.02μV/°C, 0.1Hz to 10Hz input noise voltage of 3μVP-P and typical voltage gain of 160dB. The slew rate is 0.8V/μs with a gain bandwidth product of 0.8MHz. Overload recovery time from a saturation condition is 6ms, a significant improvement over chopper amplifiers using external capacitors.
  • No external components required
  • 10μV Maximum offset voltage
  • 0.1μV/°C Maximum offset voltage drift
  • Input common mode range includes ground
  • Output swings to ground
  • 6ms Typical overload recovery time

Applications

Sensing & Instrumentation, Test & Measurement

Product Information

:
1 Amplifier
:
800kHz
:
0.8V/µs
:
4.75V to 16V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

292 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.32 $ 4.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.32
25 + $2.86
100 + $2.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.