Low

LINEAR TECHNOLOGY  LT8709IFE#TRPBF  PWM Controller, -80V to -4.5V supply, 750 kHz, TSSOP-20

LINEAR TECHNOLOGY LT8709IFE#TRPBF
Manufacturer Part No:
LT8709IFE#TRPBF
Newark Part No.:
38Y9923
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage:
-
Output Voltage:
-
Output Current:
-
Supply Voltage Min:
-80V
Supply Voltage Max:
-4.5V
Controller IC Case Style:
TSSOP
No. of Pins:
20Pins
Frequency:
750kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PWM Controller, -80V to -4.5V supply, 750 kHz, TSSOP-20

LINEAR TECHNOLOGY

74 in stock

Price for: Each

1+ $8.94 25+ $6.00 100+ $5.08

Buy