Low

LINEAR TECHNOLOGY  LT8709EFE#TRPBF  PWM Controller, -80V to -4.5V supply, 750 kHz, TSSOP-20

LINEAR TECHNOLOGY LT8709EFE#TRPBF
Technical Data Sheet (783.18KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage:
-
Output Voltage:
-
Output Current:
-
Supply Voltage Min:
-80V
Supply Voltage Max:
-4.5V
Controller IC Case Style:
TSSOP
No. of Pins:
20Pins
Frequency:
750kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PWM Controller, -80V to -4.5V supply, 750 kHz, TSSOP-20

LINEAR TECHNOLOGY

74 in stock

Price for: Each

1+ $7.80 25+ $5.23 100+ $4.43

Buy