Low

LT8709EFE#PBF - 

PWM Controller, -80V to -4.5V supply, 750 kHz, TSSOP-20

LT8709EFE#PBF - PWM Controller, -80V to -4.5V supply, 750 kHz, TSSOP-20

The actual product may differ from image shown

Manufacturer Part No:
LT8709EFE#PBF
Newark Part No.:
38Y9920
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8709EFE#PBF is a synchronous PWM Controller for negative-to-negative or negative-to-positive DC/DC conversion with rail-to-rail output current monitor and control. It is ideal for many local power supply designs. It can be easily configured in buck, boost, buck-boost and inverting topologies with negative input voltages. In addition, the LT8709’s rail-to-rail output current sense allows the part to be configured in current limited applications such as battery or capacitor charging. The PG pin is used for power good indication. The LT8709’s switching frequency range can be set between 100 and 750kHz. The part may be clocked internally at a frequency set by the resistor from the RT pin to the -VIN pin, or it may be synchronized to an external clock. The LT8709 also features innovative EN/FBIN pin circuitry that allows for slowly varying input signals and an adjustable undervoltage lockout function.
  • Rail-to-rail output current monitor and control
  • Input voltage regulation for high impedance inputs
  • Power good indication pin
  • Easily configurable as a buck, boost, buck-boost, or inverting converter with a single feedback pin
  • Can be synchronized to an external clock
  • High gain EN/FBIN pin accepts slowly varying input signals

Applications

Industrial, Power Management, Communications & Networking

Product Information

:
-
:
-
:
-
:
-80V
:
-4.5V
:
TSSOP
:
20Pins
:
750kHz
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.72 $ 1.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.80
25 + $5.23
100 + $4.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.