Low

LINEAR TECHNOLOGY  LT8610IMSE#PBF  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.4V-42Vin, 1V-41.16Vout, 2.5Aout, MSOP-16

LINEAR TECHNOLOGY LT8610IMSE#PBF
Manufacturer Part No:
LT8610IMSE#PBF
Newark Part No.:
28W4627
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT8610IMSE#PBF is a 42V 2.5A high speed synchronous monolithic Step-down Regulator that consumes only 2.5μA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode® operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN under-voltage lockout or to shut down the LT8610 reducing the input supply current to 1μA. A capacitor on the TR/SS pin programs the output voltage ramp rate during start-up. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions.
  • Ultralow quiescent current Burst Mode® operation (2.5μA IQ regulating 12VIN to 3.3VOUT)
  • <10mVP-P Output ripple
  • High efficiency synchronous operation
  • 96% Efficiency at 1A, 5VOUT from 12VIN
  • 94% Efficiency at 1A, 3.3VOUT from 12VIN
  • Fast minimum switch-on time (50ns)
  • Low dropout under all conditions (200mV at 1A)
  • Allows use of small inductors
  • Low EMI
  • 200kHz to 2.2MHz Adjustable and synchronizable
  • Current mode operation
  • Accurate 1V enable pin threshold
  • Internal compensation
  • Output soft-start and tracking

 

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
3.4V
Input Voltage Max:
42V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
16Pins
Output Current:
2.5A
Output Voltage Min:
1V
Output Voltage Max:
41.16V
Switching Frequency:
2.2MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT8610IMSE#TRPBF

SP-SWREG/Monolithic 42V, 2.5A Synchronous Step-Down Regulator with 2.5uA Quiescent Current

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $5.82

Buy

DC-DC Switching Step Down Regulator, Adjustable, 3.4V-42Vin, 1V-41.16Vout, 2.5Aout, MSOP-16

LINEAR TECHNOLOGY

57 in stock

Price for: Each

1+ $8.89 25+ $5.96 100+ $5.05

Buy

Associated Products