Low

LINEAR TECHNOLOGY  LT8610AIMSE-5#PBF  Synchronous Buck Step Down,Switching Regulator, Fixed, 3.4V-42V In, 5V/3.5A Out, 2.2 MHz, MSOP-16

LINEAR TECHNOLOGY LT8610AIMSE-5#PBF
Manufacturer Part No:
LT8610AIMSE-5#PBF
Newark Part No.:
84X9178
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT8610AIMSE-5#PBF is a synchronous step-down Switching Regulator with 2.5µA quiescent current. Compared to the LT8610, they have higher maximum output currents of 3.5A and a faster minimum switch-ON time of 30ns. The LT8610A has the same low ripple burst mode performance of the LT8610. The other features of the LT8610 remain unchanged in the LT8610A series. A SYNC pin allows synchronization to an external clock. The EN/UV pin has an accurate 1V threshold for VIN undervoltage lockout or shut down. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions.
  • Ultralow quiescent current Burst Mode® operation
  • Safely tolerates inductor saturation in overload
  • Accurate 1V enable pin threshold
  • Output soft-start and tracking

 

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
3.4V
Input Voltage Max:
42V
DC / DC Converter IC Case:
MSOP
No. of Pins:
16Pins
Output Current:
3.5A
Output Voltage Nom.:
5V
Switching Frequency:
2.2MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Industrial
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Regulator Buck, Adjustable, 3.4V-42Vin, 41.16V/3.5A out, 2.15 MHz, MSOP-16

LINEAR TECHNOLOGY

76 in stock

Price for: Each

1+ $8.01 25+ $5.37 100+ $4.55

Buy

DC-DC Switching Regulator Buck, Adjustable, 3.4V-42Vin, 41.16V/3.5A out, 2.15 MHz, MSOP-16

LINEAR TECHNOLOGY

31 in stock

Price for: Each

1+ $8.84 25+ $5.93 100+ $5.02

Buy

Synchronous Buck Step Down,Switching Regulator, Fixed, 3.4V-42V In, 5V/3.5A Out, 2.2 MHz, MSOP-16

LINEAR TECHNOLOGY

37 in stock

Price for: Each

1+ $5.32 Promotional price 25+ $5.32 Promotional price 100+ $5.32 Promotional price

Buy

Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.4V-42Vin, 5V/3.5A out, 2.2 MHz, MSOP-16

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $6.14

Buy

DC-DC Switching Regulator LED Driver, Adjustable, 3.4V-42Vin, 41.16V/3.5A out, 2.15 MHz, MSOP-16

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $6.14

Buy

DC-DC Switching Step Down Regulator, Adjustable, 3.4V-42Vin, 970mV-41.16Vout, 3.5Aout, MSOP-16

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $5.58

Buy

Associated Products