Low

LINEAR TECHNOLOGY  LT8610ABEMSE-3.3#TRPBF  DC/DC CONVERTER, SYNCHRONOUS BUCK, 2.2MHZ, MSOP-16

LINEAR TECHNOLOGY LT8610ABEMSE-3.3#TRPBF
Technical Data Sheet (372.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
3.4V
Input Voltage Max:
42V
DC / DC Converter IC Case:
MSOP
No. of Pins:
16Pins
Output Current:
3.5A
Output Voltage Nom.:
3.3V
Switching Frequency:
2.2MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Synchronous Buck Step Down,Switching Regulator, Fixed, 3.4V-42V In, 3.3V/3.5A Out, 2.2 MHz, MSOP-16

LINEAR TECHNOLOGY

37 in stock

Price for: Each

1+ $8.01 25+ $5.37 100+ $4.55

Buy

Associated Products