Low

LINEAR TECHNOLOGY  LT8584HFE#TRPBF  BATTERY BALANCER, 2.5V-5.3V, TSSOP-16, FULL REEL

LINEAR TECHNOLOGY LT8584HFE#TRPBF
Technical Data Sheet (450.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Supply Voltage Min:
2.5V
Supply Voltage Max:
5.3V
Battery Type:
LiFePO4, Li-Ion
IC Interface Type:
Serial
Battery IC Case Style:
TSSOP
No. of Pins:
16Pins
Encryption:
-
Output Current:
2.5A
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-40 °C
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

BATTERY BALANCER, 2.5V-5.3V, TSSOP-16

LINEAR TECHNOLOGY

95: 

Price for: Each

1+ $7.48 25+ $5.02 100+ $4.25

Buy

BATTERY BALANCER, 2.5V-5.3V, TSSOP-16

LINEAR TECHNOLOGY

94: 

Price for: Each

1+ $6.30 25+ $4.23 100+ $3.58

Buy

BATTERY BALANCER, 2.5V-5.3V, TSSOP-16

LINEAR TECHNOLOGY

71: 

Price for: Each

1+ $6.96 25+ $4.67 100+ $3.95

Buy

Similar Products