Low

LINEAR TECHNOLOGY  LT8584EFE#TRPBF  BATTERY BALANCER, 2.5V-5.3V, TSSOP-16, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LINEAR TECHNOLOGY
  • Newark Part No.: 18X0205
  • Manufacturer Part No LT8584EFE#TRPBF

Product Information


  • Battery IC Case Style: TSSOP
  • Battery Type: LiFePO4, Li-Ion
  • Encryption: -
  • IC Interface Type: Serial
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.5A
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.3V
  • Supply Voltage Min: 2.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $3.68

Buy

Price

Quantity List Price
2500+ $3.68

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18X0204
LT8584EFE#PBF

LT8584EFE#PBF

LINEAR TECHNOLOGY

BATTERY BALANCER, 2.5V-5.3V, TSSOP-16

BATTERY BALANCER, 2.5V-5.3V, TSSOP-16; Supply Voltage Min:2.5V; Supply Voltage Max:5.3V; Battery Type:LiFePO4, Li-Ion; IC Interface Type:Serial; Battery IC Case Style:TSSOP; No. of Pins:16; Encryption:-; Output Current:2.5A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

94

1+ $4.65 Promotional price 25+ $3.72 Promotional price 100+ $3.58 Promotional price

Buy
  • 94 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
Suggested Substitutes
18X0206
LT8584HFE#PBF

LT8584HFE#PBF

LINEAR TECHNOLOGY

BATTERY BALANCER, 2.5V-5.3V, TSSOP-16

BATTERY BALANCER, 2.5V-5.3V, TSSOP-16; Supply Voltage Min:2.5V; Supply Voltage Max:5.3V; Battery Type:LiFePO4, Li-Ion; IC Interface Type:Serial; Battery IC Case Style:TSSOP; No. of Pins:16; Encryption:-; Output Current:2.5A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

95

1+ $5.50 Promotional price 25+ $4.40 Promotional price 100+ $4.25 Promotional price

Buy
  • 95 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Associated Products


Customers Also Bought