Low

LINEAR TECHNOLOGY  LT8580HMS8E#TRPBF  DC-DC Switching Regulator Boost/SEPIC, Adjustable, 2.9V-40Vin, 65V/1A out, 1.5 MHz, MSOP-8

LINEAR TECHNOLOGY LT8580HMS8E#TRPBF
Technical Data Sheet (433.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
2.9V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
8Pins
Output Current:
1A
Output Voltage Min:
-
Output Voltage Max:
65V
Switching Frequency:
1.5MHz
Topology:
Boost, Inverting, SEPIC
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Regulator Boost/SEPIC, Adjustable, 2.9V-40Vin, 65V/1A out, 1.5 MHz, MSOP-8

LINEAR TECHNOLOGY

45 in stock

Price for: Each

1+ $6.08 25+ $4.08 100+ $3.45

Buy