Low

LINEAR TECHNOLOGY  LT8580EMS8E#PBF  DC-DC Switching Regulator Boost/SEPIC, Adjustable, 2.55V-40Vin, 65V/1A out, 1.5 MHz, MSOP-8

LINEAR TECHNOLOGY LT8580EMS8E#PBF
Manufacturer Part No:
LT8580EMS8E#PBF
Newark Part No.:
84X9146
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT8580EMS8E#PBF is a Boost/SEPIC/Inverting DC/DC Converter with an internal 1A, 65V switch, soft-start and synchronization. The LT8580 has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, the LT8580 can be synchronized to an external clock. The switching frequency of the part may be free running or synchronized and can be set between 200kHz and 1.5MHz. It also features innovative SHDN pin circuitry that allows for slowly varying input signals and an adjustable under-voltage lockout function. Additional features such as frequency fold back and soft-start are integrated. This uses a constant-frequency, current mode control scheme to provide excellent line and load regulation. It has an FBX pin architecture that can be used for either non-inverting or inverting configurations.
  • 1A, 65V Power switch
  • Adjustable switching frequency
  • Single feedback resistor sets VOUT
  • Synchronizable to external clock
  • High gain SHDN pin accepts slowly varying input signals
  • Wide input voltage range (2.55 to 40V)
  • Low VCESAT switch (400mV at 0.75A typical)
  • Integrated soft-start function
  • Easily configurable as a boost, SEPIC or inverting converter
  • User configurable under-voltage lockout (UVLO)
  • Pin compatible with LT3580

 

Product Information

Topology:
Boost, Inverting, SEPIC
Input Voltage Min:
2.55V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
8Pins
Output Current:
1A
Output Voltage Min:
-
Output Voltage Max:
65V
Switching Frequency:
1.5MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Power Management;
  • Computers & Computer Peripherals

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor