Low

LINEAR TECHNOLOGY  LT8310EFE#TRPBF  DC/DC Controller, 6V to 100V, 1 Output, Buck, 500kHz, TSSOP-20

LINEAR TECHNOLOGY LT8310EFE#TRPBF
Technical Data Sheet (419.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Supply Voltage Min:
6V
Supply Voltage Max:
100V
No. of Outputs:
No. of Outputs:
1 Output
Duty Cycle (%):
78%
Controller IC Case Style:
TSSOP
No. of Pins:
20Pins
Switching Frequency:
500kHz
Topology:
Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC Controller, 6V to 100V, 1 Output, Buck, 500kHz, TSSOP-20

LINEAR TECHNOLOGY

67 in stock

Price for: Each

1+ $6.20 25+ $4.12 100+ $3.35

Buy

DC/DC Controller, 6V to 100V, 1 Output, Buck, 500kHz, TSSOP-20

LINEAR TECHNOLOGY

61 in stock

Price for: Each

1+ $7.53 25+ $5.01 100+ $4.07

Buy

DC/DC Controller, 6V to 100V, 1 Output, Buck, 500kHz, TSSOP-20

LINEAR TECHNOLOGY

74 in stock

Price for: Each

1+ $16.39 25+ $13.38 100+ $11.15

Buy