Low

LINEAR TECHNOLOGY  LT8309HS5#TRPBF  Special Function IC, Secondary Side Synchronous Rectifier Driver, 4.5 V to 40 V, TSOT-23-5

LINEAR TECHNOLOGY LT8309HS5#TRPBF
Technical Data Sheet (226.68KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Function:
Secondary Side Synchronous Rectifier Driver
Supply Voltage Min:
4.5V
Supply Voltage Max:
40V
IC Package Type:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Special Function IC, Secondary Side Synchronous Rectifier Driver, 4.5 V to 40 V, TSOT-23-5

LINEAR TECHNOLOGY

480 in stock

Price for: Each

1+ $4.92 25+ $3.29 100+ $2.76

Buy

Similar Products