Low

LINEAR TECHNOLOGY  LT6555CGN#PBF  VIDEO MULTIPLEXER, 650MHZ, -80DB, SSOP-24

LINEAR TECHNOLOGY LT6555CGN#PBF
Technical Data Sheet (365.00KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
2:1
Bandwidth:
650MHz
Supply Voltage Min:
2.25V
Supply Voltage Max:
6V
TV / Video Case Style:
SSOP
No. of Pins:
24Pins
Cross Talk:
-80dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.