Low

LINEAR TECHNOLOGY  LT6552CDD#PBF  Video Amplifier, 1 Amplifiers, 75 MHz, 600 V/µs, 0 °C, 70 °C, 70 mA

LINEAR TECHNOLOGY LT6552CDD#PBF
LINEAR TECHNOLOGY LT6552CDD#PBF
Manufacturer Part No:
LT6552CDD#PBF
Newark Part No.:
57M9456
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LT6552CDD#PBF
LINEAR TECHNOLOGY LT6552CDD#PBF

The actual product may differ from image shown

Product Overview

The LT6552CDD#PBF is a video Difference Amplifier optimized for low voltage single supply operation. This versatile amplifier features uncommitted high input impedance (+) and (-) inputs and can be used in differential or single-ended configurations. A second set of inputs gives gain adjustment and DC control to the differential amplifier. On a single 3.3V supply, the input voltage range extends from ground to 1.3V and the output swings from ground to 2.9V while driving a 150W load. The LT6552 features 75MHz -3dB bandwidth, 600V/ms slew rate and ±70mA output current making it ideal for driving cables directly. The LT6552 maintains its performance for supplies from 3V to 12.6V and is fully specified at 3.3V, 5V and ±5V supplies. The shutdown feature reduces power dissipation to less than 1mW and allows multiple amplifiers to drive the same cable.
  • Differential or single-ended gain block
  • Input common mode range includes ground
  • >60dB CMRR at 10MHz
  • Power shutdown to 300mA

 

Product Information

No. of Amplifiers:
1Amplifiers
Gain Bandwidth:
75MHz
Slew Rate:
600V/µs
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Output Current:
70mA
Supply Voltage Range:
3V to 12.6V
Amplifier Case Style:
DFN
No. of Pins:
8Pins
Amplifier Output:
Rail to Rail
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Automotive;
  • Signal Processing;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products