Low

LINEAR TECHNOLOGY  LT6233IS6-10#PBF  Operational Amplifier, Single, 1 Amplifier, 375 MHz, 115 V/µs, 3V to 12.6V, TSOT-23, 6 Pins

LINEAR TECHNOLOGY LT6233IS6-10#PBF
Manufacturer Part No:
LT6233IS6-10#PBF
Newark Part No.:
21T9190
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
375MHz
Slew Rate:
115V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 12.6V
Amplifier Case Style:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT6233IS6-10#TRMPBF

SC-Amps/High Speed 375MHz Ultra Low Noise Low power Op Amp

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.64

Buy

Similar Products