Low

LINEAR TECHNOLOGY  LT6230CS6-10#PBF  Operational Amplifier, Single, 1 Amplifier, 1.45 GHz, 320 V/µs, 3V to 12.6V, TSOT-23, 6 Pins

LINEAR TECHNOLOGY LT6230CS6-10#PBF
Manufacturer Part No:
LT6230CS6-10#PBF
Newark Part No.:
78T4177
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.45GHz
Slew Rate:
320V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 12.6V
Amplifier Case Style:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products