Low

LINEAR TECHNOLOGY  LT6017MPDJC#TRPBF  OP-AMP, PRECISION, 3.3MHZ, 0.8V/us, 75uV, DFN-22, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LINEAR TECHNOLOGY
  • Newark Part No.: 48W6534
  • Manufacturer Part No LT6017MPDJC#TRPBF

Product Information


  • Amplifier Case Style: DFN
  • Bandwidth: 3.3MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 4
  • No. of Pins: 22
  • Op Amp Type: Precision
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Jun-2014)
  • Slew Rate: 0.8V/µs
  • Supply Voltage Range: 3V to 50V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $9.16

Buy

Price

Quantity List Price
2500+ $9.16

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
48W6533
LT6017MPDJC#PBF

LT6017MPDJC#PBF

LINEAR TECHNOLOGY

OP-AMP, PRECISION, 3.3MHZ, 0.8V/us, 75uV, DFN-22

OP-AMP, PRECISION, 3.3MHZ, 0.8V/us, 75uV, DFN-22; Op Amp Type:Precision; No. of Amplifiers:4; Slew Rate:0.8V/µs; Supply Voltage Range:3V to 50V; Amplifier Case Style:DFN; No. of Pins:22; Bandwidth:3.3MHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

61

1+ $9.84 Promotional price 100+ $9.06 Promotional price

Buy
  • 61 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
Suggested Substitutes
48W6531
LT6017IDJC#PBF

LT6017IDJC#PBF

LINEAR TECHNOLOGY

OP-AMP, PRECISION, 3.3MHZ, 0.8V/us, 75uV, DFN-22

OP-AMP, PRECISION, 3.3MHZ, 0.8V/us, 75uV, DFN-22; Op Amp Type:Precision; No. of Amplifiers:4; Slew Rate:0.8V/µs; Supply Voltage Range:3V to 50V; Amplifier Case Style:DFN; No. of Pins:22; Bandwidth:3.3MHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14

1+ $8.29 25+ $5.53 100+ $4.53

Buy
  • 14 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
48W6529
LT6017HDJC#PBF

LT6017HDJC#PBF

LINEAR TECHNOLOGY

OP-AMP, PRECISION, 3.3MHZ, 0.8V/us, 75uV, DFN-22

OP-AMP, PRECISION, 3.3MHZ, 0.8V/us, 75uV, DFN-22; Op Amp Type:Precision; No. of Amplifiers:4; Slew Rate:0.8V/µs; Supply Voltage Range:3V to 50V; Amplifier Case Style:DFN; No. of Pins:22; Bandwidth:3.3MHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

31

1+ $5.66 Promotional price 100+ $5.21 Promotional price

Buy
  • 31 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Associated Products


Customers Also Bought