Low

LINEAR TECHNOLOGY  LT6017MPDJC#PBF  Operational Amplifier, Quad, 4 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, DFN, 22 Pins

LINEAR TECHNOLOGY LT6017MPDJC#PBF
Manufacturer Part No:
LT6017MPDJC#PBF
Newark Part No.:
48W6533
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
3.3MHz
Slew Rate:
0.8V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 50V
Amplifier Case Style:
DFN
No. of Pins:
22Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, DFN, 22 Pins

LINEAR TECHNOLOGY

203 in stock

Price for: Each

1+ $8.29 25+ $5.53 100+ $4.53

Buy

Operational Amplifier, Quad, 4 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, DFN, 22 Pins

LINEAR TECHNOLOGY

0

Price for: Each

25+ $6.36 100+ $5.21

Buy

Associated Products

Similar Products