Low

LINEAR TECHNOLOGY  LT6017HDJC#PBF  Operational Amplifier, Quad, 4 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, DFN, 22 Pins

LINEAR TECHNOLOGY LT6017HDJC#PBF
Manufacturer Part No:
LT6017HDJC#PBF
Newark Part No.:
48W6529
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT6017HDJC#PBF is a quad rail-to-rail input Operational Amplifier with input offset voltage trimmed to less than 50μV. The amplifier operates on single and split supplies with a total voltage of 3 to 50V and draw only 315μA per amplifier. They are reve...
  • V- to V- + 76V Input common mode range
  • 126dB CMRR, PSRR
  • Specified on 5 and ±15V supplies
  • 1000V/mV High voltage gain
  • No phase reversal
  • No supply sequencing problems

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
3.3MHz
Slew Rate:
0.8V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 50V
Amplifier Case Style:
DFN
No. of Pins:
22Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, DFN, 22 Pins

LINEAR TECHNOLOGY

0

Price for: Each

25+ $11.06 100+ $9.06

Buy

Operational Amplifier, Quad, 4 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, DFN, 22 Pins

LINEAR TECHNOLOGY

20 in stock

Price for: Each

1+ $8.29 25+ $5.53 100+ $4.53

Buy

Associated Products

Similar Products