Low

LINEAR TECHNOLOGY  LT6015MPS5#TRMPBF  Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY LT6015MPS5#TRMPBF
Manufacturer Part No:
LT6015MPS5#TRMPBF
Newark Part No.:
96W3765
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
3.3MHz
Slew Rate:
0.8V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 50V
Amplifier Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY

157 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.73

Buy

Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY

196 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.89

Buy

Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

500+ $3.44

Buy

Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.81

Buy

Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.07

Buy
LT6015HS5#PBF

SC-Amps/Industrial Cut Tape, Over-the-top Opamp

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.07

Buy

Similar Products