Low

LT6015MPS5#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LT6015MPS5#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LT6015MPS5#TRMPBF
Newark Part No.:
96W3764
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6015MPS5#TRMPBF is a single rail-to-rail input Operational Amplifier with input offset voltage trimmed to less than 50μV. The amplifier operates on single and split supplies with a total voltage of 3 to 50V and draw only 315μA per amplifier. Amplifier reverse battery protected, drawing very little current for reverse supplies up to 50V. The Over-The-Top® input stage of the LT6015 is designed to provide added protection in tough environments. The input common mode range extends from V- to V+ and beyond: these amplifiers operate with inputs up to 76V above V- independent of V+. Internal resistors protect the inputs against transient faults up to 25V below the negative supply. The LT6015 can drive loads up to 25mA and are unity-gain stable with capacitive loads as large as 200pF. Optional external compensation can be added to extend the capacitive drive capability beyond 200pF.
  • 126dB CMRR, PSRR
  • Reverse battery protection to 50V
  • Specified on 5 and ±15V supplies
  • 1000V/mV High voltage gain
  • No phase reversal
  • No supply sequencing problems

Applications

Sensing & Instrumentation, Test & Measurement

Product Information

:
1 Amplifier
:
3.3MHz
:
0.8V/µs
:
3V to 50V
:
TSOT-23
:
5Pins
:
-55°C
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

83 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.38 $ 7.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.38
25 + $6.59
100 + $4.30
250 + $3.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.