Low

LINEAR TECHNOLOGY  LT6015IS5#TRMPBF  Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY LT6015IS5#TRMPBF
Manufacturer Part No:
LT6015IS5#TRMPBF
Newark Part No.:
96W3761
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT6015IS5#TRMPBF is a single 3.2MHz over-the-top precision Operational Amplifier with input offset voltage trimmed to less than 50μV. This amplifier operates on single and split supplies with a total voltage of 3 to 50V and draw only 315μA per amplifie...
  • Input common-mode range (V- to V- and + 76V)
  • Rail-to-rail input and output
  • Low power (315μA/amplifier)
  • ±50μV Maximum VOS
  • 126dB CMRR, PSRR
  • Reverse battery protection to 50V
  • 3.2MHz Gain bandwidth product
  • Specified on 5 and ±15V supplies
  • High voltage gain (1000V/mV)
  • No phase reversal
  • No supply sequencing problems

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
3.3MHz
Slew Rate:
0.8V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 50V
Amplifier Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Power Management;
  • Test & Measurement;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.81

Buy

Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.25

Buy
LT6015IS5#PBF

SC-Amps/Industrial Cut Tape, 80V Over-the-top Opamp

LINEAR TECHNOLOGY

0

Price for: Each

100+ $1.81

Buy

Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.07

Buy

Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.58

Buy

Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $3.58

Buy
LT6015HS5#PBF

SC-Amps/Industrial Cut Tape, Over-the-top Opamp

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.07

Buy

Similar Products