Low

LINEAR TECHNOLOGY  LT6004IMS8#PBF  Operational Amplifier, Dual, 2 Amplifier, 3 kHz, 0.0013 V/µs, 1.6V to 16V, MSOP, 8 Pins

LINEAR TECHNOLOGY LT6004IMS8#PBF
Manufacturer Part No:
LT6004IMS8#PBF
Newark Part No.:
57M8919
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT6004IMS8#PBF is a dual Operational Amplifier designed to maximize battery life and performance for portable applications. The amplifier operate on supplies as low as 1.6V and are fully specified and guaranteed over temperature on 1.8, 5 and ±8V suppl...
  • 100dB CMRR
  • 95dB PSRR

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
3kHz
Slew Rate:
0.0013V/µs
No. of Amplifiers:
Supply Voltage Range:
1.6V to 16V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT6004IMS8#TRPBF

IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.76

Buy

Similar Products